NEDA Authorized Amphenol Spectra-Strip Distributor

Amphenol Spectra-Strip

Amphenol Spectra-Strip is the world leader in high data rate and mass terminated cables. Some registered trademarks of Amphenol Spectra-Strip include Twist 'N' Flat®, Spectra-Zip®, and SKEWCLEAR®.

Amphenol Spectra-Strip Fiber Optics TapeLite®, XpandoLite® Systems

Amphenol Spectra-Strip offers new Fiber Optic technology with the TapeLite® and XpandoLite® lighting systems. These unique, patent pending, non-electrical, flat side emitting lighting cable systems provide 50,000 hours of maintenance free lighting along the entire length of the strip with no electrical hazards - perfect for underwater applications. Amphenol Spectra-Strip TapeLite® and XpandoLite® lighting systems are designed to accept a wide range of illuminators such as quartz halogen, metal halide, and RGB LED. Color wheels can be added to provide a variety of constant or changeable color options.

Amphenol Spectra-Strip High Flex Zip 191-2811 Series Cable

Amphenol Spectra-Strip´s High Flex Zip 191-2811 Series cable is ideal for applications that require repeated flexing without circuit interruption including printers, plotters, and robotics. The High Flex Zip 191-2811 cable has a flex life of less than 100 million cycles, a voltage rating of 300V, a temperature rating of 105°C, and are UL recognized.

Amphenol Spectra-Strip Twist ‘N’ Flat® Cable

Amphenol Spectra-Strip´s Twist ‘N’ Flat® cable combines the time and cost savings of mass termination with the electrical performance of twisted pairs, making it ideal for high speed computers and communications equipment. The Twist 'N' Flat cable consists of stranded round conductors insulated with color coded PVC, twisted into pairs and laminated between layers of PVC film to form a planar cable. The cable features significant crosstalk reduction, up to 64 conductors with precise spacing for controlled electrical characteristics, and is UL/CSA certified.

Amphenol Spectra-Strip Skewclear® Plus InfiniBand Cable

Amphenol Spectra-Strip´s 1X and 4X Skewclear® Plus InfiniBand Cable is for copper InfiniBand links running at 500MB through 6GB bandwidths. These cable features minimum termination discontinuity, maximum process repeatability, and excellent electrical performance. The cable features very low in-pair skew to maximize eye opening and control EMI, as well as very close pair shield termination management to minimize crosstalk and reflections on the connector.